
This Omron A6TN-4101 switch features a slide actuator with 4 positions and a straight orientation. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 25mA and 24V DC and is RoHS compliant. It is available in a packaging of 35 pieces per rail or tube.
Omron A6TN-4101 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A6TN |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Weight | 0.58g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6TN-4101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
