
This Omron A6TN-8104 is an 8-position rotary and slide actuator switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a current rating of 25mA and a maximum voltage rating of 24V DC. The switch is designed for through hole mount and has a terminal pitch of 2.54mm. It is RoHS compliant and washable, with a weight of 1.1g and a packaging quantity of 20 pieces per rail or tube.
Sign in to ask questions about the Omron A6TN-8104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6TN-8104 technical specifications.
| Actuator Length | 1mm |
| Actuator Type | Slide (Standard) |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6TN |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Weight | 1.1g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6TN-8104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
