Low profile DIP switch with 10 poles and 10 positions, featuring a PIANO actuator measuring 0.9mm. This through-hole mounted switch offers a 25mA contact current rating with gold-plated contacts and a DC voltage rating of 24V. It boasts an electrical and mechanical life of 1000 cycles, operating within a temperature range of -20°C to 70°C. The terminal pitch is 2.54mm, and the switch is RoHS compliant.
Omron A6TR-0101 technical specifications.
| Actuator Length | 0.9mm |
| Actuator Type | PIANO |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Height | 4.2mm |
| Length | 0.996inch |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A6TR |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 1.28g |
| Width | 6.2mm |
| RoHS | Compliant |
No datasheet is available for this part.