
SPST DIP switch with a straight, through-hole mount and PC pin termination. Features a piano actuator with 0.9mm length, 10 positions, and 10 poles. Rated for 25mA contact current and 24V DC, with gold-plated contacts and a terminal pitch of 2.54mm. Offers 1000 electrical and mechanical life cycles, operating between -20°C and 70°C.
Omron A6TR-0104 technical specifications.
| Actuator Length | 0.9mm |
| Actuator Type | PIANO |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Height | 4.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A6TR |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 1.28g |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6TR-0104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
