Low profile DIP switch featuring a PIANO actuator with a 0.9mm length. This through-hole mounted switch offers 2 poles and 2 positions with SPST throw configuration. It operates at a 25mA contact current rating and 24V DC maximum voltage, with gold-plated gold contacts for durability. Electrical and mechanical life are rated at 1000 cycles, with an operating temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 0.9mm |
| Actuator Type | PIANO |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Height | 4.2mm |
| Lead Pitch | 2.54mm |
| Length | 0.196inch |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A6TR |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.25g |
| Width | 6.2mm |
| RoHS | Compliant |
