
2-position, 2-pole, SPST rotary DIP switch with a straight, through-hole mount and piano actuator. Features gold-plated contacts rated for 25mA at 24V DC, with an electrical and mechanical life of 1000 cycles. Operates within a temperature range of -20°C to 70°C, with a terminal pitch of 2.54mm. RoHS compliant.
Omron A6TR-2104 technical specifications.
| Actuator Length | 0.9mm |
| Actuator Type | PIANO |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Height | 4.2mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6TR |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.25g |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6TR-2104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
