
Rotary & Slide Actuator DIP Switch, SPST, Through Hole mount. Features 4 circuits and 4 positions with a straight orientation. Offers a 25mA contact current rating and 24VDC voltage rating, utilizing gold-plated contacts for durability. Electrical and mechanical life rated at 1000 cycles. Terminal pitch is 2.54mm, with a compact 6.2mm width and 4.2mm height. RoHS compliant.
Omron A6TR-4104 technical specifications.
| Actuator Length | 0.9mm |
| Actuator Type | PIANO |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Height | 4.2mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Circuits | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6TR |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.5g |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6TR-4104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
