Sign in to ask questions about the Omron A7AS-206-PM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A7AS-206-PM technical specifications.
| Actuator Type | Thumbwheel |
| Color | Grey |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Output Code | SPDT |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | A7AS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A7AS-206-PM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.