Omron A7B-M-1 technical specifications.
| Color | Black |
| Height | 24mm |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A7BS |
| Weight | 0.144623oz |
| Width | 0.94mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron A7B-M-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.