Sign in to ask questions about the Omron A7BL-206-PM-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A7BL-206-PM-1 technical specifications.
| Color | Black |
| Electrical Life | 50000Cycles |
| Height | 32.5mm |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 65°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in, Solder |
| Number of Positions | 10 |
| Output Code | SPDT |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | A7BL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Omron A7BL-206-PM-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
