
The Omron A7BL-206-S09-1 is a general purpose snap-in switch with a maximum operating temperature of 65°C and a minimum operating temperature of -10°C. It has a mechanical life of 100000 cycles and an electrical life of 50000 cycles. The switch is rated for a maximum voltage of 28V DC and 50V AC. It is available in a package quantity of 100 and comes in a rail/Tube packaging. The switch is mounted via panel, snap in, and solder termination.
Sign in to ask questions about the Omron A7BL-206-S09-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A7BL-206-S09-1 technical specifications.
| Color | Black |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in, Solder |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | A7BL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Omron A7BL-206-S09-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
