Sign in to ask questions about the Omron A7BS-206 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A7BS-206 technical specifications.
| Color | Grey |
| Current Rating | 25mA |
| Electrical Life | 50000Cycles |
| Height | 32.5mm |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in, Solder |
| Number of Positions | 10 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | A7BS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Omron A7BS-206 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
