Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A7BS-206-10-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A7BS-206-10-1 technical specifications.
| Color | Black |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | A7BS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Omron A7BS-206-10-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
