
This 10-position SPDT panel mount switch from Omron features a maximum operating temperature of 65°C and a minimum operating temperature of -10°C. It has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch is lead-free and RoHS compliant, packaged in bulk quantities of 100. It is suitable for use in applications with a maximum voltage rating of 28V DC or 50V AC.
Sign in to ask questions about the Omron A7BS-206-PM-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A7BS-206-PM-1 technical specifications.
| Color | Black |
| Electrical Life | 50000Cycles |
| Height | 32.5mm |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in, Solder |
| Number of Positions | 10 |
| Output Code | SPDT |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A7BS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A7BS-206-PM-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
