
The Omron A7BS-207-PM is a 10-position SPDT snap-in panel switch with a maximum voltage rating of 28V DC and an operating temperature range of -10°C to 65°C. It features a lead-free construction and a mechanical life of 100,000 cycles. The switch is available in a package quantity of 100 and is packaged in a tray. It has a height of 43.5mm, a length of 24mm, and a width of 16mm.
Omron A7BS-207-PM technical specifications.
| Color | Grey |
| Electrical Life | 50000Cycles |
| Height | 43.5mm |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in, Solder |
| Number of Positions | 10 |
| Output Code | SPDT |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | A7BS |
| Termination | Solder |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A7BS-207-PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
