SWITCH THUMB SPDT 0.1A 28V
Omron A7CN-206-PM technical specifications.
| Color | Grey |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 30000Cycles |
| Mount | Panel, Snap in, Through Hole |
| Output Code | SPDT |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A7CN |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Omron A7CN-206-PM to view detailed technical specifications.
No datasheet is available for this part.