
The Omron A7D-106-PM is a SPDT switch rated for 30V DC and operating within a temperature range of -10°C to 70°C. It features a panel mount design and is manufactured with lead-free materials. This switch has a mechanical life of 30,000 cycles and an electrical life of 20,000 cycles.
Omron A7D-106-PM technical specifications.
| Color | Grey |
| Electrical Life | 20000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Screw, Board |
| Output Code | SPDT |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | A7D |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Omron A7D-106-PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
