
Omron's A7D-106-PM-1 is a SPDT panel mount switch with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It features a lead-free design and a mechanical life of 30000 cycles. The switch has a maximum voltage rating of 30V and is available in a package quantity of 100 per tray. It is designed for use in applications where a high number of switching cycles is required.
Omron A7D-106-PM-1 technical specifications.
| Color | Black |
| Electrical Life | 20000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Mount | Panel, Screw, Board |
| Output Code | SPDT |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | A7D |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Omron A7D-106-PM-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
