Omron A7D-206 technical specifications.
| Color | Grey |
| Electrical Life | 20000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in, Board |
| Number of Positions | 10 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | A7D |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Omron A7D-206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
