
Thumbwheel switch with BCD output, featuring a 10-position rotary design and PC pin termination for board mounting. Rated for 0.1A at 30VDC, this black switch offers a robust electrical life of 20,000 cycles and a mechanical life of 30,000 cycles. Operating within a temperature range of -10°C to 70°C, it supports panel and snap-in mounting. RoHS compliant and lead-free, this component is supplied in bulk packaging.
Sign in to ask questions about the Omron A7D-206-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A7D-206-1 technical specifications.
| Color | Black |
| Contact Current Rating | 100mA |
| Electrical Life | 20000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in, Board |
| Number of Positions | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A7D |
| Termination | PC Pin |
| DC Rated Voltage | 30V |
| Width | 0.63mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A7D-206-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
