The Omron A7D-2M-1 is a PCB mount switch with a contact current rating of 100mA. It operates within a temperature range of -10°C to 70°C and is compliant with RoHS regulations. The switch is packaged in bulk quantities of 100 units and features a black color. It is not radiation hardened and is lead free.
Omron A7D-2M-1 technical specifications.
| Color | Black |
| Contact Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A7D |
| Termination | PCB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron A7D-2M-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.