
The Omron A7DP-206-1 is a panel mount switch with a maximum current rating of 100mA and a maximum voltage rating of 30V. It has a mechanical life of 30,000 cycles and an electrical life of 20,000 cycles. The switch is RoHS compliant and lead-free, with a termination type of PC pin. It is suitable for use in temperatures ranging from -10°C to 70°C.
Omron A7DP-206-1 technical specifications.
| Color | Black |
| Contact Current Rating | 100mA |
| Electrical Life | 20000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in, Front, Board |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A7DP |
| Termination | PC Pin |
| Width | 0.63mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A7DP-206-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
