
The Omron A7DP-206-PM-1 is a SPDT snap-in switch with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It has a mechanical life of 30,000 cycles and an electrical life of 20,000 cycles. The switch is rated for a maximum voltage of 30V DC and is available in a bulk packaging quantity of 100. It is a panel-mount switch with a PC pin termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A7DP-206-PM-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Snap in, Board |
| Output Code | SPDT |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | A7DP |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Omron A7DP-206-PM-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
