
The A7DP-206-S07-1 is an 8-position snap-in panel switch from Omron with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It has a maximum voltage rating of 30V and an electrical life of 20000 cycles. The switch is designed for panel mounting and is available in bulk packaging with 100 pieces per package.
Omron A7DP-206-S07-1 technical specifications.
| Color | Black |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Snap in, Board |
| Number of Positions | 8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | A7DP |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Omron A7DP-206-S07-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
