The Omron A7MD-106-P-09 is a general purpose thumbwheel switch with a maximum operating temperature of 65°C and a minimum operating temperature of -10°C. It features a gold contact material and plating, with a maximum voltage rating of 28V DC. The switch has a mechanical life of 30,000 cycles and an electrical life of 20,000 cycles. It is available in a bulk packaging with 100 pieces per package and can be mounted through a hole or on a panel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A7MD-106-P-09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Thumbwheel |
| Color | Black |
| Contact Material | Gold |
| Contact Plating | Gold |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 65°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | A7MD |
| Termination | PC Pin |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron A7MD-106-P-09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.