
Omron A7MD-1M technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron A7MD-1M to view detailed technical specifications.
No datasheet is available for this part.
