The Omron A7P-M is a front mount switch with a grey color and non-illuminated design. It is manufactured with lead-free materials and has an operating temperature range of -10°C to 65°C. The switch is available in a tray packaging with 200 units per package.
Sign in to ask questions about the Omron A7P-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A7P-M technical specifications.
| Color | Grey |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Front |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Omron A7P-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.