
The Omron A7P-M-1 is a non-illuminated switch with a maximum operating temperature of 65°C and a minimum operating temperature of -10°C. It has a height of 33.5mm and a length of 33mm, with a width of 6mm. The switch is lead-free and available in bulk packaging with a quantity of 100 per package.
Sign in to ask questions about the Omron A7P-M-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A7P-M-1 technical specifications.
| Color | Black |
| Height | 33.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | A7P |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A7P-M-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
