
The Omron A7PH-206-1 is a 3A panel mount specialty switch with a maximum operating temperature range of -10°C to 65°C. It has a mechanical life of 2,000,000 cycles and an electrical life of 1,000,000 cycles. The switch is RoHS compliant and lead free. It is available in a bulk packaging with 50 units per package.
Sign in to ask questions about the Omron A7PH-206-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A7PH-206-1 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 2000000Cycles |
| Mount | Panel, Snap in, Solder |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A7PH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Omron A7PH-206-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
