The Omron A7PS-206-PM-1 is a SPDT snap-in panel mount switch with a maximum operating temperature of 65°C and a minimum operating temperature of -10°C. It has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch is lead-free and RoHS compliant, making it suitable for use in a variety of applications. It is available in a tray packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A7PS-206-PM-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in, Solder |
| Output Code | SPDT |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | A7PS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Omron A7PS-206-PM-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
