The A8A-204-2 is a DPST flat rocker switch with a maximum current rating of 16 amps at 250VAC. It features a flat rocker actuator style and a quick connect termination style. The switch has a mechanical life of 40,000 cycles and an electrical life of 20,000 cycles. It is designed for panel mount applications and operates within a temperature range of -20 to 50°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Flat Rocker |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 20000Cycles |
| Mechanical Life | 40000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |