
The Omron A8A-207 is a 16A DPST rocker switch with a panel mount design. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is rated for 20000 electrical cycles and 40000 mechanical cycles. It is RoHS compliant and has an IP00 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A8A-207 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Current Rating | 16A |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 40000Cycles |
| Mount | Panel, Snap in |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | A8A |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| Weight | 15g |
| RoHS | Compliant |
Download the complete datasheet for Omron A8A-207 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
