
The Omron A8A-223-2 is a green illuminated DPST rocker switch with a current rating of 16A and a maximum operating temperature of 50°C. It is rated for 250V AC and has a mechanical life of 40,000 cycles. The switch is panel mount and has a straight orientation. It is RoHS compliant and available in a bulk packaging quantity of 50.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A8A-223-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Green |
| Current Rating | 16A |
| Electrical Life | 20000Cycles |
| Illumination Color | Green |
| Illumination Type | LED, Neon |
| Max Operating Temperature | 50°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | A8A |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Omron A8A-223-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
