
The A8A-226-1 is a 16A panel mount DPST rocker switch from Omron. It features orange illumination and is rated for 125V AC. The switch has a mechanical life of 40,000 cycles and an electrical life of 20,000 cycles. It operates within a temperature range of -25°C to 50°C and is compliant with RoHS regulations. The switch is available in a bulk packaging quantity of 50 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A8A-226-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Orange |
| Current Rating | 16A |
| Electrical Life | 20000Cycles |
| Illumination Color | Orange |
| Illumination Type | Illuminated, Neon |
| Max Operating Temperature | 50°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | A8A |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Omron A8A-226-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
