
DPDT rocker switch featuring a black actuator and panel mount with snap-in termination. Rated for 20A at 250V AC, this non-illuminated switch offers a 50,000-cycle electrical life and 100,000-cycle mechanical life. Operating force is 0.5N, with an operating temperature range of -10°C to 55°C. Quick connect termination ensures efficient connection.
Sign in to ask questions about the Omron A8G-107-1-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A8G-107-1-24 technical specifications.
| Actuator Color | Black |
| Package/Case | 107 |
| Current Rating | 20A |
| Electrical Life | 50000Cycles |
| Height | 33mm |
| Illumination Type | Illuminated |
| Length | 37mm |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A8G |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A8G-107-1-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
