The A8GS-D1380 is a DPST curved rocker switch with a maximum current rating of 16 amps at 125VAC and a maximum AC voltage rating of 250V. It features a 10,000-hour electrical life and a 30,000-hour mechanical life. The switch is designed for panel mount applications and has a termination style of quick connect. It operates within a temperature range of -10°C to 55°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |