Omron A8GS-T1115K technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -10 |
| Termination Type | QUICK CONNECT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Omron A8GS-T1115K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.