The A8GS-T1315K is a SPST/DPST switch with a curved rocker actuator style, rated for 16A at 125VAC. It features a panel mount termination style and a mechanical life of 30,000 cycles. The switch has a maximum operating temperature range of -10°C to 55°C and an electrical life of 10,000 hours.
Checking distributor stock and pricing after the page loads.
Omron A8GS-T1315K technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST/DPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 5V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Connector/Solder |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |