
The Omron A8L-11-11N2 is a 1-SPST panel mount rocker switch with a current rating of 10A and a maximum operating temperature of 55°C. It is approved by UL and compliant with RoHS regulations. The switch has a mechanical life of 50,000 cycles and an electrical life of 10,000 cycles. It can operate at a minimum temperature of -20°C and a maximum voltage rating of 125V AC.
Omron A8L-11-11N2 technical specifications.
| Actuator Color | Black |
| Actuator Type | Rocker |
| Approvals | UL |
| Current Rating | 10A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in, PCB |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A8L |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron A8L-11-11N2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
