
The Omron A8L-11-12N1 is a SPST rocker switch with a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It has a maximum voltage rating of 125V AC and 250V AC. The switch is designed for panel mount and is available in a bulk packaging. It has a mechanical life of 50,000 cycles and an electrical life of 10,000 cycles. The switch is RoHS compliant and has a straight orientation.
Omron A8L-11-12N1 technical specifications.
| Actuator Color | Black |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A8L |
| Switch Function | On-Off |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron A8L-11-12N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
