The A8L-11-12N6 is a curved rocker SPST switch with a maximum current rating of 10 amps at 250VAC. It features a mechanical life of 50,000 cycles and an electrical life of 10,000 cycles. The switch is designed for panel mount and through hole mounting and has a termination style of PC pins. It operates within a temperature range of -20°C to 55°C.
Omron A8L-11-12N6 technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.