The A8L-11-14N2 is a SPST rocker switch with a curved actuator style, rated for 10A at 250VAC. It features 10,000 electrical life cycles and 50,000 mechanical life cycles. The switch is available in a panel mount/through hole package type, suitable for a range of applications. The operating temperature range is -20°C to 55°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |