
Illuminated rocker switch featuring DPST On-Off function, a 10A current rating at 250VAC, and a mechanical life of 50,000 cycles. This panel-mount, snap-in component offers solder termination and a straight orientation. With a black curved actuator, it operates within a temperature range of -20°C to 55°C and is UL approved and RoHS compliant.
Omron A8L-21-11N2 technical specifications.
| Actuator Color | Black |
| Approvals | UL |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Depth | 15mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Length | 21mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Snap in, PCB |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A8L |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron A8L-21-11N2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
