The A8L-21-13N2 is a 10A DPST switch with a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It has a mechanical life of 50,000 cycles and an electrical life of 10,000 cycles. The switch is rated for 250V AC and is RoHS compliant. It is available in a panel mount package with a right-angle orientation and PC pin termination.
Omron A8L-21-13N2 technical specifications.
| Actuator Color | Black |
| Current Rating | 10A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A8L |
| Switch Function | On-Off |
| Termination | PC Pins |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron A8L-21-13N2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
