This DPST curved rocker switch features a max current rating of 10 amps at 250VAC and a max AC voltage rating of 250V. It has an electrical life of 10,000 cycles and a mechanical life of 50,000 cycles. The switch is available in a panel mount/through hole package type and has a termination style of PC pins. It can operate between -20°C and 55°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |