The A8L-21-15N3 is a DPST curved rocker switch with a maximum current rating of 10 amps at 250 volts AC. It features a mechanical life of 50,000 cycles and an electrical life of 10,000 cycles. The switch has a quick connect termination style and is designed for panel mount applications. It can operate in temperatures ranging from -20 to 55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |