
This Omron A8MS-1163 is a 16A SPST on-off rocker switch with illumination, rated for 125V and 250V AC. It features a panel mount design with quick connect termination and a throw configuration of SPST. The switch has a mechanical life of 50,000 cycles and an electrical life of 10,000 cycles. It operates within a temperature range of -25°C to 55°C and is compliant with RoHS regulations.
Omron A8MS-1163 technical specifications.
| Contact Current Rating | 16A |
| Current Rating | 16A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A8M |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron A8MS-1163 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
