Omron A8WD-2262 technical specifications.
| Actuator Type | Concave (Standard V) |
| Contact Current Rating | 16A |
| Current Rating | 16A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | A8W |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron A8WD-2262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.