
Omron's A8WS-1162 is a concave rocker switch with a contact current rating of 16A and a maximum voltage rating of 125V AC. It features a waterproof and dust-tight design with an IP67 rating. The switch has a mechanical life of 50,000 cycles and an electrical life of 10,000 cycles. It is suitable for operating temperatures between -25°C and 55°C.
Omron A8WS-1162 technical specifications.
| Actuator Type | Concave (Standard V) |
| Contact Current Rating | 16A |
| Current Rating | 16A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A8W |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron A8WS-1162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
