This 16A SPST panel mount on-off switch from Omron is rated for 125V and 250V AC and has an operating temperature range of -25°C to 55°C. It features a quick connect termination and is compliant with RoHS regulations. The switch has a mechanical life of 50,000 cycles and an electrical life of 10,000 cycles. It is also IP67 rated, making it waterproof and dust tight.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A8WS-2262 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Concave (Standard V) |
| Contact Current Rating | 16A |
| Current Rating | 16A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Snap in |
| Operating Force | 12N |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A8W |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron A8WS-2262 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.